Draper 21534 Paper Dust Bags (Pack of 5) for WDV50SS/110 (91-5537) 48499

MPN
21534
Brand
Draper
EAN-13
5010559215348
Order Code
91-5536
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

The Draper Paper Dust Bags (Pack of 5) for WDV50SS/110 is ideally suited for use in the workshop and garage or DIY work around the home and garden.


    Specification:
  • Max. vacuum pressure: 24KPa (240mbar)
  • Max. air flow: 65L/sec
  • Tank volume: 50L
  • Power take off rating: 1000W
  • Dimensions:
  • - height (inc castors): 720mm
  • - base: 440 x 440mm
  • Weight: 10kg
Type Vacuum cleaner accessories

Reviews

Be the first to submit a review

Trustpilot