Draper 21135 Heavy Duty Rubber Wheel Chocks, 3 Tonne (Pair)

MPN
21135
Brand
Draper
EAN-13
5059482069765
Order Code
92-4224
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 73 in stock

This pair of wheel chocks is constructed from heavy-duty moulded rubber to enhance traction between the tyre and surface.

They are supplied on a sturdy rope for easy storage and removal from underneath wheels.

Suitable for use with cars, light commercial vehicles, caravans and trailers.

  • Capacity: 3 Tonne (pair)
  • Angle: 60°
  • Length: 200mm
  • Height: 100mm
  • Width: 107mm
  • Maximum gradient: 12°
  • Weight: 3.5kg
Type Wheel Chock
Load Capacity 3tonne
Capacity 3 Tonne (pair)

Reviews

Be the first to submit a review

Trustpilot