Draper 21134 Rubber Wheel Chock, 10 Tonne Manufacturers P/N - 21134

MPN
21134
Brand
Draper
EAN-13
5059482069758
Order Code
92-4223
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

This wheel chock is constructed from heavy-duty moulded rubber to improve traction between the tyre and surface.

It is suitable for use with cars, light commercial vehicles, caravans and trailers.

Additionally, it is equipped with an eye bolt ring that can be used with a rope or chain.

  • Capacity: 10 Tonne
  • Angle: 65°
  • Length: 250mm
  • Height: 150mm
  • Width: 195mm
  • Maximum gradient: 12°
  • Weight: 3.8kg
Type Wheel Chock
Load Capacity 10tonne
Angle 65°

Reviews

Be the first to submit a review

Trustpilot