Draper 20582 12V Cordless Air Compressor

MPN
20582
Brand
Draper
EAN-13
5010559205820
Order Code
91-9565
Country of Origin
China
  • Not available for Export

Discontinued


12V cordless air compressor Supplied complete with a 150mm air hose and 2 inflation nozzles. Fitted with a digital display, which provides psi, kPa and BAR settings, enabling the user to fix their desired air pressure. Once the desired pressure is reached the compressor automatically stops. Supplied with a removable li-ion battery, a charger and a 12V DC plug-in power pack. Supplied complete with integral 18 LED torch for use in emergency situations and a cloth storage bag for safe storage.

  • Power 12 Volt 120watt
  • Max pressure 150PSI
  • Battery type Li-ion
  • Battery capacity 1500mAh
  • Pressure accuracy -1/+1.5PSI
  • Cable length 3.5m
Type Mini Air Compressors
Voltage 12V
Battery type Li-ion
Power 12 Volt 120watt
Pressure accuracy -1/+1.5PSI

Trustpilot