Draper 20349 Heavy Cutting Pad, 80mm, Yellow Manufacturers P/N - 20349

MPN
20349
Brand
Draper
EAN-13
5059482068447
Order Code
92-4063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £1.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 176 in stock

These polishing pads are equipped with hook and loop and are compatible with 80mm backing pads and polishers, including Draper Stock No. 02330 and 70453.
  • Diameter: 80mm
  • Thickness: 25mm
  • Material: Polyester sponge and nylon
  • Backing: Hook and loop
  • Speed: 3,000rpm
  • Weight: 0.005kg
Quantity 1

Reviews

Be the first to submit a review

Trustpilot