Draper 20114 Rotary Pump, 205L Manufacturers P/N - 20114

MPN
20114
Brand
Draper
EAN-13
5059482067198
Order Code
92-4013
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 51 in stock

This rotary pump is suitable for petrol, diesel, oil, antifreeze, and similar viscosity liquids.

It is a heavy-duty pump made of cast iron with chrome plated pipes for corrosion protection.

It includes a 2" BSP adapter suitable for use with 205L drums.

  • Flow rate: 600ml per revolution
  • Inlet pipe length: 900mm
  • Adapter collar size: 2" BSP adapter
  • Inlet pipes: 3
  • Weight: 3kg
Type Rotary pump

Reviews

Be the first to submit a review

Trustpilot