Draper 19674 5 Piece 200mm Parallel Pin Punch Set

MPN
19674
Brand
Draper
EAN-13
5010559196746
Order Code
91-4555
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 72 in stock

Long pattern with 90mm parallel drive. Display packed in storage wallet.


  • Contents: 1/8, 3/16, 1/4, 5/16 and 3/8" dia.
Type Parallel pin punch
Shank Diameter Various
Length 200mm

Reviews

Be the first to submit a review

Trustpilot