Draper 19670 115mm Fine Point Straight Tweezers

MPN
19670
Brand
Draper
EAN-13
5010559196708
Order Code
91-5130
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional 21 due on 02/02/2027

Straight stainless steel tweezers with fine points.


  • Length 120mm
  • Light tension
  • Material: magnetic SS410
  • Draper type 19670
Type Tweezer
Point Type Straight pointed
Length 120mm
Material Stainless steel

Reviews

Tweezers

Not really what I would call fine point - more medium. Otherwise OK!

Reviewed by: Mr Ash Mir

Trustpilot