Draper 18549 (EBS15HSS) 15 Piece Titanium Nitride Coated HSS Drill Bit Set

MPN
18549
Brand
Draper
EAN-13
5010559185498
Order Code
91-7201
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 2,098 despatched in 3 working days

A 15-piece set of high speed steel straight shank twist drills coated with titanium nitride for longer life.


  • Display packed in soft grip plastic case
  • Sizes: 1.5 (x2), 2.0 (x2), 2.5 (x2), 3.0, 3.2, 3.5, 4.0, 4.5, 5.0, 6.0, 8.0 and 10mm
  • Draper type 18549 / EBS15HSS

Please Note: The Image shown is for illustration purposes and the packaging of this item may be subject to change without notice.


Diameter 10mm
Number of Bits 15
Smallest Diameter 1.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot