Draper 18191 Engine Timing Kit (CITROEN, PEUGEOT)

MPN
18191
Brand
Draper
EAN-13
5010559181919
Order Code
91-7470
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/12/2026


Used on the following Vehicles: Citroën Dispatch 1999 - 2007 Citroën C3 2002 - 2010 Citroën C4 2006 - 2012 Citroën C5 2000 - 2008 Citroën Xsara 1999 - 2000 Peugeot 107 2005 - 2010 Peugeot 1007 2005 - 2010 Peugeot 206 1999 - 2011 Peugeot 207 2006 - 2010 Peugeot 306 1999 - 2002 Peugeot 307 2001 - 2009 Peugeot 308 2007 - 2011 Peugeot 3008 2009 - 2011 Peugeot 406 1999 - 2006 Peugeot 407 2004 - 2011 Peugeot 508 2011 - 2015 Peugeot 5008 2009 - 2010 Peugeot 607 2000 - 2011 Peugeot 807 2002 - 2010 Peugeot Boxer 2001 - 2006 Peugeot Expert III 2004 - 2012 Peugeot Partner 1999 - 2012 Engine Codes: 1.4ccDV4TD (8HX), DV4TD (8HZ), DV4TD (8HT), 8HW (DV4TD), 8HV (DV4TED4), 8HY (DV4TED4)1.6ccDV6TED4 (9HZ ), DV6TED4 (9HZ), DV6TED4 (9HY), DV6ATED4 (9HX), DV6BTED4 (9HW), DV6TED4 (9HW)2.0ccDW10TD (RHY), DW10UTD (RHV), DW10UTED4 (RHK), RHZ (DW10ATED/L3), DW10ATED (RHS), RHS (DW10ATED), DW10ATED4 (RHM), DW10ATED4 (RHW), DW10ATED4/L4 (RHT), DW10BTED4 (RHR), RHX (DW10BTED/L3), RHJ (DW10BTED4), RHL (DW10BTED4)2.2ccDW12ATED (4HX), DW12ATED (4HZ), DW12TED4/L4 (4HW), DW12UTED (4HY), DW12BTED4 (4HP), DW12BTED4 (4HT), DW12BTED4 (4HR), DW12BTED4 (4HS)

  • Contents:
  • 1 x Crankshaft pin - OEM 0188 - Y
  • 1 x Timing belt retaining clip - OEM 0188 - K
  • 1 x Puller beam - OEM 188 - P
  • 1 x M10 high tensile set screw
  • 1 x Hex - head boltWasher
  • 1 x Timing pin - OEM 0188 - X
  • 1 x Centraliser spring - OEM 0188 - AH
  • 1 x Flywheel lock - OEM 0188 - F
  • 1 x Tension adjusting tool - OEM 0188 - J2
  • 1 x Locking pin - OEM 0188 - M
  • 1 x 2mm formed locking pin - OEM 0188 - Q
  • 1 x 23mm formed locking pin - OEM 0153 - AL
  • 1 x Setting pin - OEM 0188 - Q1
  • 1 x Tension adjusting tool - OEM 0178 - E
  • 1 x Locking pinSetting pin
  • 1 x Flywheel locking pin - OEM 0194 - C
  • 1 x Multi - bend flywheel timing pin - OEM 0.532Y
  • 1 x Retention spring
Type Engine Timing Kit

Reviews

Be the first to submit a review

Trustpilot