Draper 18070 230V Far Infrared Diesel Heater with Flue Kit, 51,500 BTU/15.1kW

MPN
18070
Brand
Draper
EAN-13
5059482042867
Order Code
92-3936
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1685.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 06/12/2026


This indirect far infrared diesel heater with flue kit features a remote control and digital thermostat for easy heat control.

It is economical, low noise, almost completely odourless and highly cost efficient to run.

This heater consumes only 50W of electricity to keep the burner operating and it consumes as little as 1.2 litres of diesel fuel per hour.

Unlike traditional fan heaters, infrared heat spreads evenly in all directions.

Designed for heating spaces of approximately 85m².

Can be used in well-ventilated areas such as garages, barns, workshops, warehouses and marquees.

The flue kit supplied allows for a more permanent installation and must be used for enclosed indoor areas (not well-ventilated).

The LED control panel features a 24-hour timer and full thermostatic control, all conveniently operated by the remote control.

It is fitted with wheels for manoeuvrability.

  • Voltage: 230V
  • Rated input: 50W
  • Heat output: 51,500 BTU/15.1kW
  • Fuel consumption: 1.2L/hr
  • Tank capacity: 30L
  • Fuel: Diesel/Kerosene
  • Dimensions: 920 x 320 x 1110mm
  • Weight (net): 47kg
Dimensions 920 x 320 x 1110mm
Fuel Consumption 1.2L/hr
Heat output 51,500 BTU/15.1kW

Reviews

Be the first to submit a review

Trustpilot