Draper 18037 230V Far Infrared Diesel Heater with Flue Kit, 40,000 BTU/11.6kW

MPN
18037
Brand
Draper
EAN-13
5059482042850
Order Code
92-3929
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1147.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 7 in stock

This indirect far infrared diesel heater with flue kit features a remote control and digital thermostat for easy heat control.

It is economical, low noise, almost completely odourless and highly cost efficient to run.

This heater consumes only 40W of electricity to keep the burner operating and it consumes as little as 0.9 litres of diesel fuel per hour.

Unlike traditional fan heaters, infrared heat spreads evenly in all directions.

Designed for heating spaces of approximately 66m².

Can be used in well-ventilated areas such as garages, barns, workshops, warehouses and marquees.

The flue kit supplied allows for a more permanent installation and must be used for enclosed indoor areas (not well-ventilated).

The LED control panel features a 24-hour timer and full thermostatic control, all conveniently operated by the remote control.

It is fitted with wheels for manoeuvrability.

  • Voltage: 230V
  • Rated input: 40W
  • Heat output: 40,000 BTU/11.6kW
  • Fuel consumption: 0.9L/hr
  • Tank capacity: 25L
  • Fuel: Diesel/Kerosene
  • Dimensions: 710 x 320 x 1110mm
  • Weight (net): 40kg
Dimensions 710 x 320 x 1110mm
Fuel Consumption 0.9L/hr
Heat output 40,000 BTU/11.6kW

Reviews

Be the first to submit a review

Trustpilot