Draper 17697 XP1000® VDE Extension Bar, 1/2 Sq. Dr., 130mm

MPN
17697
Brand
Draper
EAN-13
5059482065972
Order Code
92-3913
Country of Origin
Turkey
  • Free UK shipping available
  • Quickly find another product in this range by Overall Length:

    130mm 255mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £23.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Draper Expert XP1000® quality.

This 1/2" Sq.

Dr.

VDE 130mm extension bar is forged from hardened chrome vanadium steel.

Ideal for hybrid and electric car servicing and maintenance, plus electricians and other trades working on live circuits.

Tested to 10,000V for safe working on live circuits of 1,000V AC and 1,500V DC.

  • Insulation : VDE
  • Insulation testing: Tested to 10,000V suitable for working on live circuits of 1,000V AC and 1,500V DC
Type Extension Bar
Drive Size 1/2" (12.5 mm)
Overall Length 130mm

Reviews

Be the first to submit a review

Trustpilot