Draper 16374 1/2" Sq. Dr. Metric Socket and Ratchet Set (12 Piece)

MPN
16374
Brand
Draper
EAN-13
5010559163748
Order Code
91-8273
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 996 in stock

Manufactured from chrome vanadium steel hardened and tempered with a satin finish. Supplied with 72 tooth reversible soft grip ratchet and 100mm extension bar. Display packed on a plastic hanging rack which can be used to store the sockets in a tool box.

  • Contents:
  • 10 x Sockets: 10, 13, 14, 15, 16, 17, 18, 19, 21, 24mm
  • 1 x 72 tooth reversible ratchet with soft grip handle and quick release button
  • 1 x 125mm extension bar
Type 1/2" Socket Set

Reviews

Be the first to submit a review

Trustpilot