Draper 16373 3/8" Sq. Dr. Combined MM/AF Socket and Ratchet Set (22 Piece)

MPN
16373
Brand
Draper
EAN-13
5010559163731
Order Code
91-8272
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 84 in stock

Manufactured from chrome vanadium steel hardened and tempered with a satin finish. Supplied with 72 tooth reversible soft grip ratchet and 100mm extension bar.

  • Contents:
  • 11 x Metric sockets: 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 22mm
  • 9 x Imperial sockets: 1/4, 5/16, 3/8, 7/16, 1/2, 9/16, 5/8, 11/16, 7/8"
  • 1 x 72 tooth reversible ratchet with soft grip handle and "quick release" button
  • 1 x 100mm extension bar
Type Socket Set

Reviews

Be the first to submit a review

Trustpilot