Draper 16235 Tyre Changer and Wheel Balancer Kit

MPN
16235
Brand
Draper
EAN-13
5010559162352
Order Code
91-7430
Country of Origin
United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £2566.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 6 in stock

A comprehensive wheel servicing kit. Consisting of a semi - automatic tyre changer and wheel balancer. The tyre changer is capable of removing and replacing tyres on wheels up to 23". Powered by a fully motorised turntable and fitted with pneumatically operated clamping jaws and bead breaker enabling the changing of conventional tyres quickly and easily. The bead breaker is attached with a large anti - skid rubber pad, which preserves the tyres and rims. Each machine is attached with a self - centring four - jaw chuck guaranteeing that wheel rims are correctly clamped. Alloy rims are treated particularly gently as the mounting head is provided with plastic protectors. The semi-automatic wheel balancer is Supplied with a calibration weight and able to balance wheels up to 65kg and 24" in diameter all with an accuracy of 1 gram. Suitable for passenger and LGV wheel/tyre combinations. Both machines are fitted with a standard 13 amp plugs and supplied with the following accessories: 4x centering cones, centering shaft, wheel weight pliers, hub nut and rim width calipers, tyre lever, filter regulator lubricator to connect your compressed air supply, alloy rim protectors, head tongue protectors and inflation gun and air hose.

  • Wheel Balancer Specifications
  • Balance speed 200RPM
  • Power supply 230V
  • Balance accuracy 1 Gram
  • Cycle Time 8-10 seconds
  • Max tyre diameter 43"
  • Max tyre width 35"
  • Rim capacity 10" - 20"
  • Rim width capacity 1.5" - 20"
  • Max weight capacity 65kg
  • Dimensions (guard open) 13208mm x 1016mm x 1651mm
  • Dimensions (guard closed) 13208mm x 965mm x 1270mm
  • Tyre Changer Specifications
  • Moto 0.75KW
  • Power supply 230V
  • Bead breaker force 2100kg
  • Pneumatic supply 90-115psi (6-8BAR)
  • Suitable for use on wheel width 3" to 14"
  • For rim dia. (internal locking) 13" to 23"
  • For rim dia. (external locking) 11" to 21"
  • Max tyre outside diameter 40" (1000mm)
  • Dimensions 1740mm x 950mm x 760mm
  • Weight 180kg
Type Tyre changer

Reviews

Be the first to submit a review

Trustpilot