Draper 15875 Air Operated Flexible Nozzle Underbody Coating Gun

MPN
15875
Brand
Draper
EAN-13
5059482003851
Order Code
92-3865
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 96 in stock

This underbody coating gun is air powered and supplied with a 300mm flexible nozzle for accurate spraying and access to confined spaces.

It is ideal for use on vehicle chassis when rustproofing and is suitable for various primer and sub-coat paints, accepting most types of 1L coating tins.

It is robust and made from lightweight aluminium.

Supplied with 1/4" BSP adapter.

  • Air inlet: 1/4" BSP
  • Rated air pressure: 30-120psi
  • Maximum aire pressure: 150psi
  • Air consumption: 270 L/min
  • Recommended air pressure: 2-4 bar
  • Weight: 0.34kg

Reviews

Be the first to submit a review

Trustpilot