Draper 15636 Storm Force Electric Stapler/Nailer

MPN
15636
Brand
Draper
EAN-13
5010559156368
Order Code
91-7318
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 days

This electric stapler from the Storm Force range by Draper is fitted with a contact safety mechanism, which stops accidental firing, and an anti-jam mechanism. It is ideal for use in schools, colleges and by the keen DIYer.


  • Soft grip handle aids user comfort
  • Voltage 230V 50Hz
  • Staple capacity 6 to 14mm
  • Nail capacity 14 to 16mm
  • Weight 1.38kg
  • Manufacturer's part 15636

Supplied with 400 x 14mm staples and 100 x 15mm brad nails.
Type Electric stapler
Staple Size Various
Nail capacity 14 to 16mm
Staple capacity 6 to 14mm

Reviews

Be the first to submit a review

Trustpilot