Draper 14607 Storm Force 10-50mm Air Nailer

MPN
14607
Brand
Draper
EAN-13
5010559146079
Order Code
91-7347
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £44.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 194 in stock

This air nailer from the Draper Storm Force range has a high quality cast aluminium housing and is fitted with a safety bump mechanism to prevent accidental firing.


  • Nail holder and soft grip handle
  • Suitable for nails 10 to 50mm
  • Supplied with carrying case
  • Operating pressure 75 to 100psi
  • Maximum safe working pressure 115psi
  • Minimum air hose size 3/8in OD
  • Air inlet thread size 1/4in BSP
  • Weight 1.45kgs
  • Manufacturer's part 14607

Type Nail gun
Capacity 10 to 50mm
Noise Power/Pressure 115psi

Reviews

Be the first to submit a review

Trustpilot