Draper 14243 TCT Masonry Drill Bit, 8.0 x 150mm - 14243

Image Representative of Range

Draper 14243 TCT Masonry Drill Bit, 8.0 x 150mm - 14243

MPN
14243
Brand
Draper
EAN-13
5059482064371
Order Code
92-3836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £2.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

The Draper Masonry Series drill bits are heavy-duty and precise.

Made from an alloy-steel with a professionally ground tungsten carbide tip for a faster cut and longer service life.

The precision ground flutes with 135° tip angle ensures efficiency when drilling into dense building materials.

Suitable for use with concrete, brick, stone, slate and all masonry.

Compatible with a standard 10/13mm chuck.

Type Masonry Drill Bits
Diameter 8mm
Length 150mm

Reviews

Be the first to submit a review

Trustpilot