Draper 14021 50mm Laminated Steel Padlock

MPN
14021
Brand
Draper
EAN-13
5010559140213
Order Code
91-5070
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Body Width:

    40mm 50mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 739 in stock

Laminated zinc plated steel case and brass cylinder. Supplied complete with two keys. Key blanks are available separately. Display packed.

Draper Security Rating: 3


Type Laminated
Body Width 50mm
Material Steel
Locking Mechanism Double bolted locking

Reviews

Be the first to submit a review

Trustpilot