Draper 13948 2 Piece Plain Slot and Pz Type Angled Screwdriver Set

MPN
13948
Brand
Draper
EAN-13
5010559139484
Order Code
91-2812
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £6.12 £3.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

These screwdrivers are ideal for use in confined areas where clearance is limited. They incorporate two tips set at 90° to the shaft. Manufactured from chrome vanadium steel hardened, tempered and chrome plated for corrosion protection. Display packed.



PZ TYPE products are compatible with *Pozidriv®/Supadriv® fixing systems.
*Pozidriv®/Supadriv® are registered trademarks of Trifast Plc.


  • Contents: one 5mm plain slot x No.1 PZ TYPE and one 6mm plain slot x No.2 PZ TYPE screwdriver.
Type Screwdrivers Mixed
ESD Safe No
VDE/1000V Approved No
Tip Type Various
Height Safe No
Non Sparking No
Overall Length Various
Tip Size Various

Reviews

Be the first to submit a review

Trustpilot