Draper 13885 230V LED Rechargeable Tripod Site Light, 50W, 5000 Lumens

MPN
13885
Brand
Draper
EAN-13
5059482064098
Order Code
92-3811
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £99.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 29 in stock

This rechargeable LED site light has a 360° multi-angle twin head and a self-locking tripod stand.

Ultra-bright warm white or cool white light modes (4,000-7,000K), plus three brightness settings (low, medium and high).

Quick-release height adjustable telescopic tripod stand extends from 0.8-1.5m.

Made from lightweight diecast aluminium, the tripod stand folds up quickly and easily for portablity, using the built-in carry handle.

IPX4 rated, suitable for indoor and outdoor applications.

Built-in rechargeable battery and battery level indicator.

Supplied with 2m 3-pin charging lead.

  • Voltage: 230V
  • Light type: SMD LED
  • Wattage: 50W
  • Lumens: 500-5,000
  • Colour temperature: 4,000-7,000K
  • Beam angle: 120°
  • Beam distance: 25-90m
  • Telescopic height: 800-1,500mm
  • Run-time: 1-5hrs
  • Charging time: 3.5hrs
  • IP Rating: IPX4
  • Dimensions (folded): 120 x 120 x 890mm
  • Weight: 4.5kg
Colour Temperature 4,000-7,000K
Lumens 500-5,000

Reviews

Be the first to submit a review

Trustpilot