Draper 13844 Nozzle 1.7mm Needle & Cap Set For Draper Spray Guns 09706 & 09707

Image Representative of Range

Draper 13844 Nozzle 1.7mm Needle & Cap Set For Draper Spray Guns 09706 & 09707

MPN
13844
Brand
Draper
EAN-13
5010559138449
Order Code
91-6437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £19.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

The Draper Spare Nozzle 1.7mm, Needle and Cap Set for Draper Spray Guns 09706 and 09707 is suitable for use with all paint types including water-based.


    Specification:
  • Operating air pressure: 43psi (3bar)
  • Air consumption: 14.5cfm (400L/min)
  • Nozzle: 1.4mm
  • Air lnlet: 1/4" BSP
  • Pot capacity: 600ml
  • Weight: 375g
Type Replacement nozzle set for air spray guns

Reviews

Be the first to submit a review

Trustpilot