Draper 13811 SDS Plus Drill Bit, 10.0 x 310mm - 13811

MPN
13811
Brand
Draper
EAN-13
5059482063916
Order Code
92-3793
Country of Origin
China
  • Free UK shipping available
View Full Product Range (37)
Qty Unit Price (Ex VAT)
1+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 116 in stock

The Draper SDS+ Series drill bits are tough and precise.

Made from an alloy-steel with a high-grade tungsten carbide tip for extra-long life.

The double flute design ensures accuracy and clean holes.

For use on concrete, masonry, brick, stone, marble, granite and blocks.

Compatible with drills with an SDS Plus chuck.

Type Masonry Drill Bits
Diameter 10mm

Reviews

Be the first to submit a review

Trustpilot