Draper 13643 XP1000® VDE Tethered 4-in-1 Combination Cutter, 180mm

MPN
13643
Brand
Draper
EAN-13
5059482042362
Order Code
92-3780
Country of Origin
Turkey
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 482 in stock

Expert quality XP1000®, manufactured from premium steel forged in Germany.

This convenient combination cutter is an all-in-1 side cutter - 3.5mm pattress screw and 4mm conduit cover screw shear, wire bending anvil and 1.5 and 2.5mm wire stripper.

The two-part bi-material ergonomic soft grip handle allows maximum grip and user comfort.

Handle equipped with tethering hole for attachment to a lanyard while working at height.

Tested to 10,000V, these pliers are suitable for working on live circuits of 1,000V AC and 1,500V DC.

  • Length: 180mm
  • Insulation: VDE
  • Insulation testing: Tested to 10,000V, suitable for working on live circuits of 1,000V AC and 1,500V DC
ESD Safe No
Length 180mm
VDE Safe Yes

Reviews

Be the first to submit a review

Trustpilot