Draper 13618 TCT Masonry Drill Bit Set (5 Piece) - 13618

MPN
13618
Brand
Draper
EAN-13
5059482063671
Order Code
92-3765
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £7.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Draper Masonry Series drill bits are heavy-duty and precise.

Made from an alloy-steel with a professionally ground tungsten carbide tip for a faster cut and longer service life.

The precision ground flutes with 135° tip angle ensures efficiency when drilling into dense building materials.

Suitable for use with concrete, brick, stone, slate and all masonry.

Compatible with a standard 10/13mm chuck.

  • Drill tip angle: 135°
  • Tip material: TCT YG8
  • Flute: Single
  • Connection: Round shank
  • Construction: Milled and braised
Type Masonry twist drill bit set
Number of Pieces 5
Construction Milled and braised

Reviews

Be the first to submit a review

Trustpilot