Draper 13435 TX-STAR® Tamperproof Soft Grip S/Driver Set 6 Pcs

MPN
13435
Brand
Draper
EAN-13
5059482062902
Order Code
92-3688
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 146 in stock

This Draper TX-STAR® Tamperproof soft grip screwdriver set offers a selection of popular sizes.

Each screwdriver has a hardened chrome vanadium steel round blade with chrome plating for corrosion protection.

The blade tips are magnetic to hold the screw in place, making it easier to deliver more accurate force and precise fastening and loosening.

The tips also have a black phosphate coating for added durability.

They are fitted with an ergonomic soft grip comfort handle with drive type colour identification.

The handle shape helps ensure the screwdrivers do not roll off flat surfaces.


  • Blade material: CRV
  • Tip type: Draper TX-STAR® Tamperproof
  • Length: 100mm
  • Blade type: Round
  • Magnetised: Yes
  • Finish: Chrome plated with black phosphate tip
  • Handle: Soft grip
  • Drive type identification: Yes
  • Hang Hole: Yes
Type Screwdrivers Mixed
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Tip Type Various

Reviews

Be the first to submit a review

Trustpilot