Draper 13420 Siphon Drum Pump

MPN
13420
Brand
Draper
EAN-13
5010559134205
Order Code
91-9772
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 106 in stock

Simple pump action siphon transfers liquids to lower levels than the pump's installation height. Capable of delivering a maximum flow of 22L per minute, it is designed for use with water-based liquids eg: soaps, anti-freeze, waxes and detergents etc while also being suitable for use with AdBlue� and other diesel exhaust fluid (DEF) additives. Supplied with rigid suction tube for use with 50-205L barrels, detachable flexible corrugated discharge hose 2M long x 19mm dia. and 50mm screw bung. Packed in polythene bag with label.

Type Pump
Capacity 22l/min

Reviews

Be the first to submit a review

Trustpilot