Draper 13265 Suction Oil Drainer with Chamber, 90L - 13265

MPN
13265
Brand
Draper
EAN-13
5059482062124
Order Code
92-3643
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £225.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 11 in stock

This air operated waste oil drainer has an integrated inspection chamber with ocular measurement system.

It has a 90L steel tank and is equipped with a height adjustable drain pan with a collection capacity of 10L.

Fitted with safety valve.

Complete with 1/4" BSP coupler.

Heavy-duty castors and pull-handle for easy mobility.

  • Tank capacity: 90L
  • Working pressure: 8-10bar
  • Vacuum pressure: -0.8bar
  • Collection strainer capacity: 10L
  • Collection height (adjustable): 1,340-1,740mm
  • Drain funnel diameter: 420mm
  • Weight: 27kg
Type Oil Drainers
Material Steel
Capacity 90L

Reviews

Be the first to submit a review

Trustpilot