Draper 12444 Handheld Digital Hygrometer-Humidity&Temp Meter 0-100% RH-20 to+70°

MPN
12444
Brand
Draper
EAN-13
5059482061523
Order Code
92-3617
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £29.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 84 in stock

This handheld digital hydrometer has a built-in high precision sensor and has been designed for the measurement of humidity and temperature.

It provides rapid, accurate readings displayed on an easy-to-read backlit LCD dual display.

The device features data hold, min/max and auto power off.

The ergonomic design is highly portable and pocket-sized.

There is a low battery indicator.

Requires 3x AAA batteries.

  • Data update: 500ms
  • Power supply: 3 x 1.5V AAA (sold separately)
  • Operating time: Up to 50 hrs
  • Weight (with batteries): 134.5g
Type Hygrometer
Display Type LCD

Reviews

Be the first to submit a review

Trustpilot