Draper 12442 Handheld Digital Sound Level Meter, 35-135dB and -20 to +70°C

MPN
12442
Brand
Draper
EAN-13
5059482061509
Order Code
92-3615
Country of Origin
China
Qty Unit Price (Inc VAT)
1+ £33.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

This handheld digital sound meter has a built-in 1/2" condenser microphone with wind shielding cover.

It has been designed for the measurement of sound and temperature.

It provides rapid, accurate readings displayed on an easy-to-read backlit LCD dual display.

The device features fast/slow response, data hold, min/max and auto power off.

The ergonomic design is highly portable and pocket-sized.

There is a low battery indicator.

Requires 3x AAA batteries.

  • Data update: 300ms
  • Power supply: 3 x 1.5V AAA (sold separately)
  • Operating time: Up to 60 hrs
  • Weight (with batteries): 123.5g
Type Sound level meter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot