Draper 11762 7W COB/SMD LED Rechargeable Inspection Lamp - 700 Lm (Yellow)

MPN
11762
Brand
Draper
EAN-13
5010559117628
Order Code
91-7396
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £49.00 £34.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 108 in stock

7 watt COB inspection lamp with four light setting, a battery power indicator and an SMB LED torch on the tip. Charged via a micro USB cable. Manufactured from shock resistant plastic and fitted with a 180° swivelling hook and nylon hook on the back and also fitted with three high power magnets for hands-free operation. Supplied with a micro USB to standard USB cable and USB charger.

  • Wattage 7W
  • Light Type COB LED & SMD LED
  • Lumens 700
  • Light Settings High/Mid/Low
  • Power Source 3.7V 2.6Ah Li-ion battery
  • Burn Time 8 Hours
  • Charging Time 4 Hours
Type Rechargeables

Reviews

Be the first to submit a review

Trustpilot