Draper 10573 16mm Countersink Bit

MPN
10573
Brand
Draper
EAN-13
5010559105731
Order Code
91-3942
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    12mm 16mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £2.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 10 in stockFurther 2 despatched in 3 working days

Manufactured from special tool steel, hardened and tempered to 55HRC for long life. The 90° head incorporates a single finely ground fast cutting edge. Shank 6mm diameter. Suitable for use with hand or power drills on hard or softwood and plastics. Display packed.


Type Countersink
Diameter 16mm
Number of Flutes 3
Material Suitability Plastic, wood

Reviews

Be the first to submit a review

Trustpilot