Draper 10572 12mm Countersink Bit

MPN
10572
Brand
Draper
EAN-13
5010559105724
Order Code
91-3941
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    12mm 16mm
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £2.45 £2.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 12 in stockFurther 60 despatched in 3 working days

Manufactured from special tool steel, hardened and tempered to 55HRC for long life. The 90° head incorporates a single finely ground fast cutting edge. Shank 6mm diameter. Suitable for use with hand or power drills on hard or softwood and plastics. Display packed.


Type Countersink
Diameter 12mm
Number of Flutes 3
Material Suitability Plastic, wood

Reviews

Be the first to submit a review

Trustpilot