Draper 10461 Surface Mounted Water Pump (1100W)

MPN
10461
Brand
Draper
EAN-13
5010559104611
Order Code
91-7391
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £86.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

Self - priming pump with 25mm output aperture. Suitable for home and garden applications. Waterproof on/off switch, thermal overload protection, long life double insulated impellers of corrosion and rustproof construction. Supplied with one 25mm diameter output elbow and fitted with 1.5M(approx.) cable and approved plug.

  • Voltage 230V
  • Maximum output 76L/min
  • Maximum head height 45M
  • Motor 1100W
  • Float switch N/A
  • Output aperture diameter 25mm
  • Max particle diameter 1mm
  • Hose adaptor diameter 25mm
  • Weight 8.6kg
Type Surface Mounted and Booster Pumps
Float switch N/A
Motor 1100w

Reviews

Be the first to submit a review

Trustpilot