Draper 10073 External Chamfer Deburring Tool, 13-19mm - 10073

MPN
10073
Brand
Draper
EAN-13
5059482061011
Order Code
92-3498
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 166 in stock

This external chamfer deburring tool is manufactured with three hardened cemented carbide blades.

Designed for repairing bolt threads and studs and chamfering metal bars/pipes.

For use on hardened steel, mild steel, stainless steel, brass, copper, wood and hard plastics.

Fitted with a quick change 1/4" hex.

shank.

Suitable for drill drivers and drills with a standard 10/13mm chuck.

  • Minimum size: 3mm
  • Maximum size: 19mm
  • Blade material: Cemented carbide
  • Blade quantity: 3
  • Maximum speed: 400rpm
  • Connection: 6.35mm hex. shank
Connection 6.35mm hex. shank

Reviews

Be the first to submit a review

Trustpilot