Draper 09657 Four Socket Extension Lead with Neon Indicator, 2m

MPN
09657
Brand
Draper
EAN-13
5059482081361
Order Code
92-5387
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £31.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 22 in stock

These 4-way extension leads are ideal for powering household appliances and are also suitable for commercial use. The trailing socket can be fixed to the wall for added convenience and features a neon indicator to show if it is receiving power. Each is fitted with a 13A fused UK 3-pin plug and complies with the latest BS regulations.
Type Extension Lead
Cable Length 2m
Plug Type UK
Colour White
Number of Sockets 4

Reviews

Be the first to submit a review

Trustpilot