Draper 09179 Trolley Jack, 3 Tonne- Lifting Range 78-510mm - 09179

MPN
09179
Brand
Draper
EAN-13
5059482060632
Order Code
92-3381
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £112.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 114 in stockBack-order availability date - 13/07/2026

This all-steel trolley jack is engineered to be lightweight - just 27.4kg.

With 20 full pumps, it can reach maximum height with ease.

It is fitted with a twin safety valve to prevent the jack from overloading.

Additionally, the rear swiveling steel castors provide increased maneuverability and aid in precise positioning.

  • Capacity: 3 Tonne
  • Lifting range: 130-465mm
  • Saddle diameter: 97.5mm
  • Handle length: 1,013mm
  • Chassis length: 572mm
  • Weight: 27.4kg"
Type Trolley Jack
Load Capacity 3tonne
Capacity 3tonne
Handle Length 1,013mm
Weight 27.4kg"

Reviews

Be the first to submit a review

Trustpilot