Draper 09103 HSS Turbo Titanium Drill Bit Set (15 Piece) - 09103

MPN
09103
Brand
Draper
EAN-13
5059482060595
Order Code
92-3377
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Pack Qty:

    15 19
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 109 in stock

These high speed steel drill bits have three cutting points, which are self-centring and enable much faster drilling.

Manufactured with a titanium and black coating for a long service life.

Fully ground with a 135° split point to prevent drill wander.

Fitted with a triangular flattened shank, which prevents the drill bit from slipping in the chuck.

Draper Titanium Series drill bits work best in conjunction with a cooling agent.

Suitable for use with steel, non-ferrous metals, wood and hard plastic.

Perfect for flat and contoured surfaces.

Compatible with a standard 10/13mm chuck.

Sizes 1.5-10.0mm.

Supplied inside a plastic case.

  • Drill bit type: HSS
  • Drill tip angle: 135°
  • Flute: Single
  • Connection: Non-slip shank
  • Construction: Fully ground
Type HSS Turbo Titanium Drill Bit Set
Diameter Various
Pack Qty 15

Reviews

Be the first to submit a review

Trustpilot