Draper 09055 HDPE Plastic Fuel Can, 10L, Green - 09055

MPN
09055
Brand
Draper
EAN-13
5059482040207
Order Code
92-3357
Country of Origin
Italy
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Green
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 5 weeks


This ten litre UN-certified fuel can is manufactured from high-quality virgin HDPE plastic.

It's suitable for storing in a vehicle or in the garage, and its green colour makes it ideal for use with unleaded fuel.

Supplied with a tethered flexible spout for controlled flow.

Also available in black for colour-coded use with diesel fuel (Stock No. 09058).

  • Capacity: 10L
  • Volume: 10,000cc
  • Dimensions: W 310 x H 280 x D 190mm
  • Spout length: 290mm
  • Sprout diameter: 20mm
  • Weight: 0.675kg
Type Fuel Can
Capacity 10L
Material Plastic
Colour Green
Volume 10,000cc

Reviews

Be the first to submit a review

Trustpilot