Draper 08972 Inflatable Air Wedge, 160 x 160mm, 150kg Max. Load - 08972

MPN
08972
Brand
Draper
EAN-13
5059482039737
Order Code
92-3334
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 955 in stock

This soft air cushion provides a powerful and controlled 150kg lifting pressure.

It is ideal to use when levelling windows, installing cabinets, positioning heavy doors and many more jobs.

The wedge has a 160 x 160mm contact surface.

The 2–50mm expansion range allows it to fit in the smallest of gaps and provide a high level of adjustment.

It also has an internal reinforcement bar to ensure its inflation is rigid and does not fold up in tight places.

It is fitted with a high-frequency welded and bonded hose to ensure it will not fail under pressure.

Plus, it has a pressure relief valve to facilitate controlled decompression and height adjustment.

Type Inflatable Air Wedge
Contact surface 160 x 160mm
Weight 150kg

Reviews

Be the first to submit a review

Trustpilot