Draper 08940 Inox Flat Metal Cutting Discs, 115 x 22.2 x 1.2mm (Pack of 10)

MPN
08940
Brand
Draper
EAN-13
5059482039553
Order Code
92-3313
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 342 in stock

A pack of ten inox metal cutting discs made from premium quality resin-bonded aluminium oxide.

The discs are ultra-thin for rapid cutting and the reinforced fibreglass construction improves the strength and performance of the disc.

Suitable for fast cutting of stainless steel, steel, structural steel and sheet metal.

Compatible with 115mm angle grinders with 22.23mm bore.

Supplied as a set of ten discs in a storage tin.

  • Diameter: 115mm
  • Thickness: 1.2mm
  • Bore: 22.23mm
  • Profile: T-41
  • Metres per second: 80m/s
  • Max. speed: 13,300rpm
  • Approved Abrasive Wheel Marking Code: WA60TBF
  • Weight: 0.268g
Type Cutting Discs
Diameter 115mm
Bore Size 22.23mm
Quantity 10
Max speed 13,300rpm
Max. speed 13,300rpm
Profile T-41
Thickness 1.2mm
Weight 0.268g

Reviews

Be the first to submit a review

Trustpilot