Draper 08910 EN397 Impact Tested Safety Helmet Orange - 08910

MPN
08910
Brand
Draper
EAN-13
5059482039362
Order Code
92-3297
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Orange White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 40 in stock

This safety helmet is manufactured to EN397 standard and is CE and UKCA approved.

It has a fully adjustable head harness within an impact-tested, high-density polyethylene shell.

The orange helmet meets the UK’s safety helmet colour requirements for slinger signallers working on a construction site.

The helmet is rated zero VAT in the UK.

  • Size (head circumference): 53––63cm
  • Weight: 0.345kg
Type Safety helmet
Colour Orange

Reviews

Be the first to submit a review

Trustpilot