Draper 08909 EN397 Impact Tested Safety Helmet Blue - 08909

MPN
08909
Brand
Draper
EAN-13
5059482039355
Order Code
92-3296
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Blue Orange White
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This safety helmet is manufactured to EN397 standard and is CE and UKCA approved.

It has a fully adjustable head harness within an impact-tested, high-density polyethylene shell.

The blue helmet meets the UK’s safety helmet colour requirements for site visitors and those with jobs not falling into defined colour categories.

The helmet is rated zero VAT in the UK.

  • Size (head circumference): 53––63cm
  • Weight: 0.345kg
Type Safety helmet
Colour Blue

Reviews

Be the first to submit a review

Trustpilot