Draper 08855 HSS Titanium Nitride Coated Drill Bit, 1.0mm x 34mm (Pack of 2)

MPN
08855
Brand
Draper
EAN-13
5059482059711
Order Code
92-3263
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £0.856
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

These high speed steel drill bits are manufactured with a titanium nitride coating for enhanced strength and longer life.

Fully ground with a 135° split point for precise centring to prevent drill wander.

Draper Titanium Series drill bits work best in conjunction with a cooling agent.

Suitable for use with steel, non-ferrous metals, wood and hard plastic.

Compatible with a standard 10/13mm chuck.

Type Drill Bit
Diameter 1.0mm
Pack Qty 2

Reviews

Be the first to submit a review

Trustpilot