Draper 08441 Twin Leg Reversible Puller, 120mm Reach and 150mm Spread

MPN
08441
Brand
Draper
EAN-13
5059482058110
Order Code
92-3161
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £14.00 £12.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 102 in stock

This puller has two reversible legs for the external and internal pulling of gears, bearings etc.

The legs are forged from carbon steel and have a long and short reach facility.

While the arms are zinc plated for corrosion resistance and easy cleaning.

The screw has a rolled thread with a chemically blackened finish.

  • Reach: 120mm
  • Spread: 150mm
  • Central screw size: 15.7 x 190mm
  • Hexagonal head: 19mm
  • Weight: 1.14kg
Type Reversible Puller
Material Steel
Max. Reach 120mm
Max. Spread 150mm
Number of Hooks 2
REACH 120mm

Reviews

Be the first to submit a review

Trustpilot