Draper 08097 D20 20V Water Pump 2800L/h 180W (Sold Bare) - 08097

MPN
08097
Brand
Draper
EAN-13
5059482038181
Order Code
92-3148
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 64 in stock

This cordless surface mounting garden pump is capable of lifting water up to a maximum of 22 metres and will pump up to 2,800L/h on normal mode and 2,000L/h on eco mode.

It can be used for pond or tank drainage and, with a garden spray gun fitted - it is a quick and easy way to use rainwater in the garden.

There is a choice of two pumping speeds: normal and eco.

It has a carry handle on top for portability and is supplied with a 2m suction hose and two connectors.

D20 batteries and chargers sold separately.

The D20 interchangeable battery system allows you to combine the same battery/batteries with any of the tools within the D20 series.

  • Voltage: 20V
  • Power: 180W
  • Maximum pressure: 2.2bar
  • Maximum pump height: 22m
  • Maximum pump rate: 2,800l/h
  • Maximum grain size: 0.5mm
  • Weight: 2.4kg
Type Water Pump
L/Min 2800L/Min
Wattage 180W

Reviews

Be the first to submit a review

Trustpilot