Draper 08052 Stainless-Steel Crimped Wire Cup Brush 75mm M14 - 08052

MPN
08052
Brand
Draper
EAN-13
5059482056635
Order Code
92-3130
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    65mm 75mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 45 in stock

These wire cup brushes are designed for light to medium-duty work and delivers rapid stock removal on stainless-steel and other non-ferrous metals.

The bristles are made from hardened stainless-steel wire providing reliable performance.

The crimping is flexible to tackle recessed areas and irregular surfaces.

The cup shape works flat to the surface to cover a large surface area.

Compatible with most angle grinders with an M14x2 connection.

Material Steel wire
Size 75mm
Speed RPM 12,500r/min
Thread M14

Reviews

Be the first to submit a review

Trustpilot