Draper 07579 Medium-Light Polishing Pad 125mm White - 07579

MPN
07579
Brand
Draper
EAN-13
5059482055843
Order Code
92-3115
Country of Origin
China
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 158 in stock

These polishing pads are equipped with hook and loop and are compatible with 125mm backing pads and polishers, including Draper Stock No. 99376.
  • Diameter: 125mm
  • Thickness: 25mm
  • Material: Polyester sponge and nylon
  • Backing: Hook and loop
  • Speed: 3,000rpm
  • Weight: 0.10kg
Diameter 125mm
Quantity 1
Length 125mm

Reviews

Be the first to submit a review

Trustpilot